Dymo 18051

Image may be a representation.
See specs for product details.
Dymo White Heat Shrink Tubing; 6mm; 3:1; 1.5m Length
Manufacturer #: 18051
Allied Stock #: 70034184

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$54.11 (Each)
1 $54.11
Availability

827 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Heat Shrink Tube
Application For wire and cable
Series RhinoPro Series
Color White
Diameter, Inner 0.25" (6.35mm)
Length 5' (1.524m)
Protection Class Tubing, Heat Shrink
Primary Type Label
UPC Code 00071701180513

Overview

Rhino™ IND Heat-Shrink Tube 3/8"

Made of industrial grade polyolefin and featuring a 3:1 heat shrink ratio, DYMO IND Heat-Shrink Tube labels offer the convenience of printing directly on the tubing itself with any DYMO Industrial labeling tool for high-end cable identification.

Features:

  • Easy-to-peel split-back design makes applying labels quick and easy
  • Available in a range of UL recognized materials for virtually every industrial labeling application; heat-shrink tubes tested to SAE, ASTM and military specifications
  • Thermal transfer printing technology – label text won’t smudge, smear or fade
  • Labels will never curl or loose.
  • Industrial-strength adhesive resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off

  • Product Added to Cart
    Dymo
    Dymo White Heat Shrink Tubing; 6mm; 3:1; 1.5m Length
    Allied Stock #: 70034184
    Mfr's Part #: 18051
    $54.110 Each
    Quantity added: