Dwyer Instruments VFA-21-SS

Image may be a representation.
See specs for product details.
Flowmeter; VFA; 0.06-0.5 LPM Air; 2-in. Scale; 5% Accuracy; Stainless Wetted Parts
Manufacturer #: VFA-21-SS
Allied Stock #: 70405190
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$37.49 (Each)
1 $37.49
3 $35.95
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accuracy ±5 %
Series VFA Series
Material, Casing Acrylic
Measurement Range 0.06-0.5 Liter/Min., Air
Mounting Style Panel, Direct
Pressure Range 100 psig Max. @ 150°F, 150 psig Max. @ 100°F
Scale 2 Inch

Overview

The Visi–Float® flowmeter bodies are cut and precision machined from solid, clear acrylic plastic blocks. This construction not only produces a handsome finished product, but permits complete visual inspection. As a result, the Visi-Float® flowmeters are especially popular for medical and laboratory equipment applications. The front scale location and white background provide excellent visibility. The direct reading scales are hot stamped into the plastic and will not wear off. Mid-range calibration is established with a master flowmeter. Accuracy is ±5% of full scale for VFA models, ±3% for VFB. Scales average 2" long on the VFA models, 4" long on VFB.

Product Added to Cart
Dwyer Instruments
Flowmeter; VFA; 0.06-0.5 LPM Air; 2-in. Scale; 5% Accuracy; Stainless Wetted Parts
Allied Stock #: 70405190
Mfr's Part #: VFA-21-SS
$37.490 Each
Quantity added: