Dwyer Instruments V8

Image may be a representation.
See specs for product details.
Flow Switch; Vane Operated; for 1-6 in.Pipe; Leak Proof Body; Field Adjustable
Manufacturer #: V8
Allied Stock #: 70408853
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$66.30 (Each)
1 $66.30
3 $63.58
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

V8 Flotect Flow Switch Protects Equipment: Operation is simple and dependable. In most applications, the switch is normally off while there is sufficient flow of liquid or air. When flow stops, the vane spring moves the vane, actuating a single pole double throw switch rated 5A @ 120/250 VAC to start or stop motor, pump, engine, etc. Operate a damper or valve; shut down a burner or actuate an alarm or signal, protecting unattended equipment from damage or loss of production. The V8 Flotect Flow Switch has a leak proof body and vane constructed of tough durable polyphenylene sulfide which has excellent chemical resistance. The full size trimmable vane is provided with molded-in graduations allowing for installation in a 1 inch through 6 inch pipe. Operating pressures are up to 150 psig (10 bar) and temperatures to 212 deg F (100 deg C). The V8 flow switch can be used in various chemical processes, industrial systems and similar applications where process conditions are compatible with polyphenylene sulfide, ceramic 8 and 316SS. The V8 Flotect flow switch is UL recognized as an industrial motor controller per UL standard 508, suitable for mounting in a protected environment.

Product Added to Cart
Dwyer Instruments
Flow Switch; Vane Operated; for 1-6 in.Pipe; Leak Proof Body; Field Adjustable
Allied Stock #: 70408853
Mfr's Part #: V8
$66.300 Each
Quantity added: