Dwyer Instruments V6EPB-B-S-3-B

Image may be a representation.
See specs for product details.
Flow Switch; Mini; Brass Upper/Lower Body; SPDT; 1-in. NPT Connection; Brass Tee
Manufacturer #: V6EPB-B-S-3-B
Allied Stock #: 70408849
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$190.74 (Each)
1 $190.74
3 $182.90
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series V6 Series
Type Tee

Overview

Surprisingly compact, the Series V6 Flotect Flow Switch is engineered to specifically monitor liquid, gas, or air flows. Operation is simple and dependable with no mechanical linkage as the flow switch is magnetically actuated. The lower body holds the flow vane and one magnet, which controls the switch actuating magnet in the separate upper housing. In most applications the switch is normally off with the pipeline flow forcing the vane against the vane spring. As the flow decreases the vane spring pushes back the vane, actuating the switch to signal an alarm or shutdown. Tees are available for installation in pipelines from 1/2" to 2", with bushings added the unit is easily adapted to 1/4" and 3/8" piping.

Product Added to Cart
Dwyer Instruments
Flow Switch; Mini; Brass Upper/Lower Body; SPDT; 1-in. NPT Connection; Brass Tee
Allied Stock #: 70408849
Mfr's Part #: V6EPB-B-S-3-B
$190.740 Each
Quantity added: