Dwyer Instruments V4-SS-2-U
Flow Switch, Vane Operated, 3/4" NPT, Stainless Steel, 2000 psig, V4 Series
Mfr. Part #: V4-SS-2-U / RS Stock #: 70408847
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$944.79
3
$905.41
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
ATEX QAN ; CE Approval (ATEX) ; CSA Approval-Industrial Control Equipment ; EU-Type Examination Certificate ; FM Approval ; IECEx Certificate ; UL Approval_Switches
IP Rating
IP65
Material
Stainless Steel
Mounting Type
3/4” NPT
Proof Pressure
2000 psig Degree(s)
Type
Paddle ; Vane
Overview
Rugged and reliable the Series V4 Flotect flow switch operates automatically to protect equipment and pipeline systems against damage from reduction or loss of flow. The V4 is time tested being installed in thousands of pipelines and processing plants around the world. A unique magnetically actuated switching design gives superior performance. There are no bellows, springs, or seals to fail. Instead, a free-swinging vane attracts a magnet within the solid metal switch body, actuating a snap switch by means of a simple lever arm.