Dwyer Instruments TTE-109-W

Image may be a representation.
See specs for product details.
TTE-109-W EP 4-20MA TEMP XMTR
Manufacturer #: TTE-109-W
Allied Stock #: 70334468
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$414.12 (Each)
1 $414.12
3 $397.10
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Heavy Duty
Series TTE Series
Measurement Range -30 to 250 °F
Mounting Type Direct
Supply Voltage 10-35 VDC
Termination Terminal Block
Type Temperature Transmitter
Sensing Mode RTD
IP Rating IP66
Output 4-20 mA

Overview

The Series TTE Explosion-Proof RTD Temperature Transmitter is the ideal product for hazardous temperature measurement applications. The TTE series has seven pre-programmed temperature ranges that are selectable via an internal dip switch. For those applications that need a custom range, the transmitter can be easily configured for any range between -30 to 250?F with a minimum span of 40?F. The span and zero can be quickly adjusted with a simple push button design. The compact housing allows for the transmitter to be mounted in virtually any application.

Product Added to Cart
Dwyer Instruments
TTE-109-W EP 4-20MA TEMP XMTR
Allied Stock #: 70334468
Mfr's Part #: TTE-109-W
$414.120 Each
Quantity added: