Dwyer Instruments CFS2-CGDSN-20

Image may be a representation.
See specs for product details.
CFS2-CGDSN-20 SJOW SPST NC 20'
Manufacturer #: CFS2-CGDSN-20
Allied Stock #: 70333983
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$45.39 (Each)
1 $45.39
3 $43.52
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Float
Series CFS2 Series
Mounting Type Hanging
Termination Cable
Type Cable Float Switch
Sensing Mode Mechanical
IP Rating IP68
Output SPST-NC

Overview

The Series CFS2 Cable Float Switch is a mechanically actuated floating switch intended to activate electrical components, usually pumps, to start and stop automatically. The CFS2 is perfect for simple level control of liquids for filling or draining reservoirs and tanks. Float switches such as the CFS2 are the most universally used for pump automation, due to their high reliability, economical pricing, and easy installation. Counterweights and cable hangers are available to suit a variety of mounting applications. Optional cables available include those with UL/CSA approval, higher chemical compatibility, high temperature durability, oil resistance, and drinking water suitability. Contact factory for piggyback plug option, gold contact switch option and cable length options ranging from 10 to 70 ft (3.04 to 21.34 m).

Product Added to Cart
Dwyer Instruments
CFS2-CGDSN-20 SJOW SPST NC 20'
Allied Stock #: 70333983
Mfr's Part #: CFS2-CGDSN-20
$45.390 Each
Quantity added: