Dwyer Instruments CCT40-200

Image may be a representation.
See specs for product details.
Transformer; Current; CCT40-200; Solid
Manufacturer #: CCT40-200
Allied Stock #: 70328603
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$30.60 (Each)
1 $30.60
3 $29.34
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accuracy 1 %
Series CCT40/50 Series
Configuration Enclosed
Diameter, Inner 22 mm
Dimensions 89 x 62 x 25 mm
For Use With measuring power and monitoring the operation of fans, pumps, or other equipment.
Frequency 10 to 400 Hz
Measurement Range 10/20/50 A
Mounting Type Panel Mount
Standards CE, cUL, UL
Operating Temperature -30 to 70 °C
Type Current Transformer
Function Current
Power Output 4 to 20 mA
Technology Inductive
Primary Type Current
Phase 1

Overview

The Series CCT40/50 Current Transformers are a low cost alternative for measuring power and monitoring the operation of fans, pumps, or other equipment. For use on existing installations, split core models can be installed without disconnecting cables. Each model offers three jumper selectable ranges and a choice of three different outputs.

Specifications:

  • Amperage Range: Field selectable; up to 200 A (depending on model).
  • Output: 0 to 5 V, 0 to 10 V, or 4 to 20 mA (depending on model).
  • Power Requirements: Self powered or 15 to 42 VDC loop powered (depending on model).
  • Accuracy: 1%.
  • Temperature Limits: -22 to 158…F (-30 to 70…C).
  • Humidity Limits: 0 to 95% (non-condensing).
  • Response Time: 250 ms to 90%.
  • Isolation Voltage: 2000 V.
  • Frequency: 10 to 400 Hz.
  • Enclosure Rating: UL, 94 V-O flammability rated, ABS plastic housing.
  • Approvals: CE, cUL, UL.

  • Product Added to Cart
    Dwyer Instruments
    Transformer; Current; CCT40-200; Solid
    Allied Stock #: 70328603
    Mfr's Part #: CCT40-200
    $30.600 Each
    Quantity added: