Duracell PC1300

Image may be a representation.
See specs for product details.
Battery; Non-Rechargeable; D; Alkaline-Manganese Dioxide; 1.5VDC; 14Ah; Procell Series
Manufacturer #: PC1300
Allied Stock #: 70149241
RoHS Exempt
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.71 (Each)
1 $1.71
5 $1.68
10 $1.65
25 $1.59
50 $1.47
Availability

12823 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Procell Series
Capacity 14 Ah
Chemical System Alkaline Zinc-Manganese Dioxide
Classification Non-Rechargeable
Dimensions 1.35 Dia x 2.42" (34x62mm)
Size D
Standards IEC
Tab Type Standard Batteries
Operating Temperature -4 to 129 F (-20 to 54 C)
Maximum Operating Temperature +54 °C
Minimum Operating Temperature -20 °C
Terminal Type Flat
Termination Pressure Contact
Type Standard Batteries
Volume 56.4 cu.cm
Weight 4.9 oz (139g)
Voltage Rating 1.5 V
Primary Type Non-Rechargeable
NEDA Number 13A

Overview

Alkaline Manganese Dioxide Battery, 1.5 V Battery Voltage, -20 °C to 54 °C Operating Temperature

Duracell Procell® Alkaline batteries deliver outstanding performance and reliability.

  • Long Lasting and Dependable — Even After 7 Years of Storage
  • Operates Reliably in Temperature Extremes of -20°C to 54°C
  • Date Coded to Guarantee Freshness
  • Economical Bulk Packaging for Professional Applications
  • Contains No Added Mercury
  • Long Service Life at High Drain Discharge
  • Lasts Up to 10 Times Longer than Super Heavy-Duty Zinc Carbon Batteries in Power Demanding Applications

  • Product Added to Cart
    Duracell
    Battery; Non-Rechargeable; D; Alkaline-Manganese Dioxide; 1.5VDC; 14Ah; Procell Series
    Allied Stock #: 70149241
    Mfr's Part #: PC1300
    $1.710 Each
    Quantity added: