Diodes Inc RS1G-13-F

Image may be a representation.
See specs for product details.
1A 400V Fast Recovery Rectifier SMA
Manufacturer #: RS1G-13-F
Allied Stock #: 70550254
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.108 (Each)
250 $0.108
500 $0.089
2500 $0.068
5000 $0.067
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Continuous Forward Current 1 A
Mounting Type Surface Mount
Package Type SMA
Peak Current 0.3 μA
Reverse Recovery Time 1 ns
Product Added to Cart
Diodes Inc
1A 400V Fast Recovery Rectifier SMA
Allied Stock #: 70550254
Mfr's Part #: RS1G-13-F
$0.108 Each
Quantity added: