Skip to content
Diodes Inc

Diodes Inc BAV170-7-F

Mfr. Part #: BAV170-7-F
Allied Stock #: 70437642

Description

Diode Switch. 2xComCath 215mA 85V SOT23

Availability

Can ship immediately:

0

Request Lead Time  

Price

Qty.

Standard Price

500

$0.04

1000

$0.035

2500

$0.032

5000

$0.029

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 500
Multiples Of: 100
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Configuration Dual Common Cathode
Continuous Forward Current 0.125 A
Forward Voltage 1.1 V
Package Type SOT-23
Repetitive Peak Voltage 85 V
Series BAV Series
Product Added to Cart
Diodes Inc
Diode Switch. 2xComCath 215mA 85V SOT23
Allied Stock #: 70437642
Mfr's Part #: BAV170-7-F
$0.040 Each
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: