Diodes Inc BAT54-7-F

Image may be a representation.
See specs for product details.
Schottky Diode 200mA 30V 0.32Vf SOT23
Manufacturer #: BAT54-7-F
Allied Stock #: 70437617
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.039 (Each)
1 $0.039
2000 $0.034
5000 $0.03
10000 $0.028
Availability

142 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Continuous Forward Current 200 mA
Package Type SOT-23
Series BAT Series
Product Added to Cart
Diodes Inc
Schottky Diode 200mA 30V 0.32Vf SOT23
Allied Stock #: 70437617
Mfr's Part #: BAT54-7-F
$0.039 Each
Quantity added: