Diodes Inc 74AHC1G32SE-7

Image may be a representation.
See specs for product details.
Single 2-Input Positive OR Gate SOT-353
Manufacturer #: 74AHC1G32SE-7
Allied Stock #: 70550320

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 200
Product Specifications
Product Attribute Attribute Value Search
Current, High Level Output -8 mA
Logic Function OR
Maximum Propagation Delay Time @ Maximum CL 7.5 ns
Mounting Type Surface Mount
Number of Elements 1
Number of Inputs 2
Number of Pins 5
Package Type TSSOP, SC-70, SOT-353
Series 74AHC Series
Supply Voltage 2 to 5.5 V
Product Added to Cart
Diodes Inc
Single 2-Input Positive OR Gate SOT-353
Allied Stock #: 70550320
Mfr's Part #: 74AHC1G32SE-7
$0.053 Each
Quantity added: