Dialight 656-3306-304F

Image may be a representation.
See specs for product details.
Indicator; Panel Mount; 1/2" Yellow Dome Lens; 28VDC; QC Terminals
Manufacturer #: 656-3306-304F
Allied Stock #: 70715443
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 14
Pricing (USD) & Availability
Standard Pricing
$16.18 (Each)
1 $16.18
10 $15.53
25 $14.56
100 $13.43
250 $12.14
500 $10.52
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 656 Series
Color Yellow
Housing Type Nickel Plated Brass
Lamp Type LED
Lens Style Domed
Mounting Hole Size 12.7 mm
Operating Temperature, Maximum 85 °C
Operating Temperature, Minimum –30 °C
Supply Voltage 28VDC
Termination QC Tabs
Type Panel Mount Indicator

Overview

Dialight 656 Series - High Intensity LED Panel Mount Indicators:

The new watertight 656 Series 1⁄2" indicators incorporate the latest LED technology to deliver superior brightness and visibility in five standard colors for a wide range of indoor and outdoor applications, including instrument and UL 508 panels, safety indicators, power generation, rail, bus and airline transportation and vehicle and equipment applications.

Features:

  • Long life - typically 100K hours
  • Daylight viewable
  • Tamper proof / designed for high durability
  • Available in white, red, yellow, green and blue
  • Low profile flat (viewing angle: 80)
  • Wide angle domed (viewing angle: 60)


    Applications:
  • Safety applications
  • Instrument panels
  • Vending, gaming
  • Display lighting
  • Transportation - rail, bus, airline

  • Product Added to Cart
    Dialight
    Indicator; Panel Mount; 1/2" Yellow Dome Lens; 28VDC; QC Terminals
    Allied Stock #: 70715443
    Mfr's Part #: 656-3306-304F
    $16.180 Each
    Quantity added: