Dialight 607-2312-130F

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; LED; Mnt-Sz 0.287"; Lock Washer & Nut; Yellow; 12VDC; Solder Blade
Manufacturer #: 607-2312-130F
Allied Stock #: 70081887
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.01 (Each)
1 $6.01
10 $5.77
25 $5.41
100 $4.99
250 $4.51
500 $3.91
Availability

43 can ship immediately.

275 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 607 Series LED Panel Mount Indicator
Series 607 Series
Color Yellow
Current Rating 15 mA
Lamp Type LED
Lens Style Round
Mounting Hole Size 0.276 In.
Mounting Type Panel Mount
Standards RoHS Compliant
Supply Voltage 12 VDC
Terminal Type Solder
Termination Solder
Type Panel Mount Indicator
Voltage, Operating 12 VDC
Voltage Rating 12 VDC
Mounting Size 0.276 In.
Primary Type Pilot Light
Special Features Long Life, Low Power Consumption, No Heat Generated, Colors Include Red, Green, Yellow, LED Can be Recessed, Protrude from Housing
Life Hours 100000

Overview

Dialight 607 series LED panel mount indicators have a chrome plated brass or polycarbonate finish with a recessed or protruded LED. The 607 series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.

Product Added to Cart
Dialight
Indicator; Pnl Mnt; LED; Mnt-Sz 0.287"; Lock Washer & Nut; Yellow; 12VDC; Solder Blade
Allied Stock #: 70081887
Mfr's Part #: 607-2312-130F
$6.010 Each
Quantity added: