Dialight 598-8170-102F

View More
Image may be a representation.
See specs for product details.
LED; 0805 SMT LED; GREEN; ALINGAP; WATER CLEAR LENS; 140 DEG VIEWING ANGLE
Manufacturer #: 598-8170-102F
Allied Stock #: 70082106
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.14 (Each)
5000 $0.14
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 20
Product Specifications
Product Attribute Attribute Value Search
Series 598 Series
Mounting Type Surface Mount
Package Type 2 mm x 1.25 mm (0805)
Voltage, Forward 2 V
Luminous Intensity 20 mcd
Viewing Angle 140 °
Finish, Lens Transparent
Lens Color Clear
Color Emitted Green

Overview

Dialight 598 Series LEDs - 0805 Package
This 598 series, from Dialight, are in the industry standard 0805 package. They are single Color Micro LED® surface mount (SMT) LEDs. Available in a variety of Color options the 598 series have a water clear lens.

Product Added to Cart
Dialight
LED; 0805 SMT LED; GREEN; ALINGAP; WATER CLEAR LENS; 140 DEG VIEWING ANGLE
Allied Stock #: 70082106
Mfr's Part #: 598-8170-102F
$0.140 Each
Quantity added: