Dialight 598-8050-102F

Image may be a representation.
See specs for product details.
LED; 0603 SMT LED; YELLOW; ALINGAP; WATER CLEAR LENS; 140 DEG VIEWING ANGLE
Manufacturer #: 598-8050-102F
Allied Stock #: 70082099

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.17 (Each)
4560 $0.17
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4560

Multiples Of: 20
Product Specifications
Product Attribute Attribute Value Search
Series 598 Series
Mounting Type Surface Mount
Package Type 1.6 mm x 0.8 mm (0603)
Voltage, Forward 2 V
Luminous Intensity 130 mcd
Viewing Angle 140 °
Finish, Lens Transparent
Lens Color Clear
Color Emitted Yellow

Overview

Dialight 598 Series LEDs - 0603 Package
The 598 series, from Dialight are Micro LED® surface mount (SMT) LEDs. This family of LEDs come in the standard 0603 package with a 140° wide viewing angle. These single Color LEDs are available in a variety of Color options.

Product Added to Cart
Dialight
LED; 0603 SMT LED; YELLOW; ALINGAP; WATER CLEAR LENS; 140 DEG VIEWING ANGLE
Allied Stock #: 70082099
Mfr's Part #: 598-8050-102F
$0.170 Each
Quantity added: