Dialight 592-3232-002F

Image may be a representation.
See specs for product details.
3mm Bi-level CBI Surface Mount Bi-color LED; Red/Yellow-Red/Yellow
Manufacturer #: 592-3232-002F
Allied Stock #: 70081654

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series 592 Series
Configuration Bi-Level High
Current, Forward 30 mA
Lens Shape Round
Mounting Type Surface Mount
Voltage, Forward 2 V
Luminous Intensity 34 mcd
Bulb Type 3 mm
Viewing Angle 40 °
Lens Color Clear
Color Emitted Red ; Yellow
View RT-Angle

Overview


  • Available as a Lead (Pb) Free Product - RoHS Compliant
  • Incorporates Latest LED Technology, Specifically Designed for Surface Mounting
  • Compatible with Automatic Placement Equipment
  • Compatible with Surface Mount Reflow Soldering Processes
  • Black Housing Enhances Contrast Ratio
  • Housing Material Meet UL-94V-0 Flammability Ratings
  • Patented Bi-Level Design Provides Increased Indication without Increased Space
  • Illumination Areas Compatible with Industry Standard 3 mm Through-Hole Bi-Level Circuit Board Indicators
  • Helps Eliminate Mixed Technology PC Board Processing

  • Product Added to Cart
    Dialight
    3mm Bi-level CBI Surface Mount Bi-color LED; Red/Yellow-Red/Yellow
    Allied Stock #: 70081654
    Mfr's Part #: 592-3232-002F
    $2.920 Each
    Quantity added: