Dialight 558-0101-007F

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; LED; Mnt-Sz 0.155-0.158"; Snap-In; Red; 2V; Leads; 100000 Hrs
Manufacturer #: 558-0101-007F
Allied Stock #: 70081792
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.00 (Each)
1 $2.00
10 $1.92
25 $1.80
100 $1.66
250 $1.50
500 $1.30
Availability

47 can ship immediately.

900 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 558 Series High Efficiency-Diffused Snap-In LED Panel Mount Indicator
Series 558 Series
Color Red
Current Rating 10 mA
Lamp Type LED
Lens Style Dome
Mounting Hole Size 0.156 in.
Mounting Type Front Mount
Standards RoHS Compliant, UL Listed, ISO 9001
Supply Voltage 2 VDC
Terminal Type Wire Lead
Termination Lead Wires
Type Fixed Lamp
Voltage, Operating 2 V
Voltage Rating 2 VDC
Mounting Size 0.156 In.
Primary Type Pilot Light
Special Features Long Life Low Power Consumption No Heat Generated Resistant to Shock and Vibration Front Panel Snap in Mounting Required no Additional Hardware Termination Available with PVC Free Lead Wire
Life Hours 100000

Overview


Available in a variety of LEDs and with option of strait terminals or 26 AWG in 6" or 14" wire leads. The strait terminals are suitable for wire wrapping. Parts are housed in a black housing which meets UL94V-0 ratings that enhance LED contrast. Front panel mounting designed for quick positive insertions. The snap in mounting feature requires no additional hardware.

Product Added to Cart
Dialight
Indicator; Pnl Mnt; LED; Mnt-Sz 0.155-0.158"; Snap-In; Red; 2V; Leads; 100000 Hrs
Allied Stock #: 70081792
Mfr's Part #: 558-0101-007F
$2.000 Each
Quantity added: