Dialight 507-4757-3331-500F

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; LED; Mnt-Sz 1.188"; Cartridge; Red; 5V; Screw
Manufacturer #: 507-4757-3331-500F
Allied Stock #: 70082075
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.85 (Each)
1 $4.85
10 $4.66
50 $4.37
100 $4.03
250 $3.64
500 $3.15
Availability

93 can ship immediately.

235 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 507 Series Cartridge LED Panel Mount Indicator
Series 507 Series
Color Red
Current Rating 15 mA
Lamp Type LED
Lens Style Cylindrical
Mounting Hole Size 1.188 "
Mounting Type Panel
Standards RoHS Compliant
Supply Voltage 5 VDC
Terminal Type Screw
Termination Screw
Type LED
Voltage, Operating 5 V
Base Style Bi-Pin
Voltage Rating 5 V
Mounting Size 1.188 In.
Primary Type Pilot Light
Lens Color Red
Color Emitted Red

Overview

507 Series Incandescent Panel Mount Indicators
Dialight 507 series cartridge filament panel mount indicators. The 507 series are available with either stovepipe or cylindrical lens caps, in a variety of Colors and voltage to suit a wide range of applications.

Product Added to Cart
Dialight
Indicator; Pnl Mnt; LED; Mnt-Sz 1.188"; Cartridge; Red; 5V; Screw
Allied Stock #: 70082075
Mfr's Part #: 507-4757-3331-500F
$4.850 Each
Quantity added: