Dialight 249-8072-3333-504F

Image may be a representation.
See specs for product details.
Indicator; LED; Yellow; 40mcd; 3/8In.; 28V; Panel; Radial; Black Anodized Aluminum; 20m
Manufacturer #: 249-8072-3333-504F
Allied Stock #: 70082165

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.72 (Each)
1 $8.72
10 $8.37
25 $7.85
100 $7.24
250 $6.54
500 $5.67
Availability

37 can ship immediately.

130 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 249 Series LED Panel Mount Indicator
Series 249 Series
Color Yellow
Current Rating 20 mA
Lamp Type LED
Lens Style Stovepipe
Mounting Hole Size 0.375 in.
Mounting Type Panel Mount
Standards RoHS Compliant, UL Listed, ISO 9001
Supply Voltage 28 VDC
Terminal Type Turret
Termination Solder
Type Panel Mount Indicator
Voltage, Operating 28 VDC
Voltage Rating 28 VDC
Mounting Size 0.375 in.
Primary Type Pilot Light
Special Features Long Life, Low Power Consumption, No Heat Generated, Resistant to Shock and Vibration, Front or Rear Panel Mounting, Color Included Red, Green, Yellow, Blue
Life Hours 100000

Overview

Dialight 249 Series Neon Panel Indicators
Dialight 249 series panel mount neon indicator lights offer high performance and reliability. The 249 series are available with either stovepipe or cylindrical lens caps, in a variety of Colors and voltage to suit a wide range of applications.

Product Added to Cart
Dialight
Indicator; LED; Yellow; 40mcd; 3/8In.; 28V; Panel; Radial; Black Anodized Aluminum; 20m
Allied Stock #: 70082165
Mfr's Part #: 249-8072-3333-504F
$8.720 Each
Quantity added: