Dialight 249-7871-3731-504F

Image may be a representation.
See specs for product details.
INDICATOR; PANEL MOUNT; LED; 14V; STOVEPIPE CAP; RED
Manufacturer #: 249-7871-3731-504F
Allied Stock #: 70082303

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.02 (Each)
1 $11.02
Availability

21 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 249 Series LED Panel Mount Indicator
Series 249 Series
Color Red
Current Rating 20 mA
Lamp Type LED
Lens Style Cylindrical
Mounting Hole Size 0.375 In.
Mounting Type Panel Mount
Standards RoHS Compliant, UL Listed, ISO 9001
Supply Voltage 14 VDC
Terminal Type Turret
Termination Solder
Type Fixed Lamp
Voltage, Operating 14 VDC
Voltage Rating 14 VDC
Mounting Size 0.375 In.
Primary Type Pilot Light
Special Features Long Life, Low Power Consumption, No Heat Generated, Resistant to Shock and Vibration, Front or Rear Panel Mounting, Color Included Red, Green, Yellow, Blue
Life Hours 100000

Overview

Dialight 249 Series Neon Panel Indicators
Dialight 249 series panel mount neon indicator lights offer high performance and reliability. The 249 series are available with either stovepipe or cylindrical lens caps, in a variety of Colors and voltage to suit a wide range of applications.

Product Added to Cart
Dialight
INDICATOR; PANEL MOUNT; LED; 14V; STOVEPIPE CAP; RED
Allied Stock #: 70082303
Mfr's Part #: 249-7871-3731-504F
$11.020 Each
Quantity added: