Dialight 249-7868-3331-504F

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; LED; Mnt-Sz 0.375"; Knurled Flange Nut; Lock Washer & Nut; Red
Manufacturer #: 249-7868-3331-504F
Allied Stock #: 70081494
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.72 (Each)
1 $8.72
10 $8.37
25 $7.85
100 $7.24
250 $6.54
500 $5.67
Availability

192 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 249 Series LED Panel Mount Indicator
Series 249 Series
Color Red
Current Rating 20 mA
Diameter, Lamp 0.33 in.
Diameter, Mounting Hole 3⁄8 in.
Height 0.993 in. + 0.230 in.
Lamp Type LED
Lens Style Cylindrical
Housing Material Black Anodized Aluminum
Mounting Hole Size 0.375 in.
Mounting Type Panel Mount
Standards RoHS Compliant, UL Listed, ISO 9001
Supply Voltage 5 VDC
Terminal Type Turret
Termination Solder
Type Panel Mount Indicator
Voltage, Forward 5 V
Voltage, Operating 5 VDC
Luminous Intensity 30
Voltage Rating 5 VDC
Mounting Size 0.375 in.
Primary Type Pilot Light
Special Features Long Life, Low Power Consumption, No Heat Generated, Resistant to Shock and Vibration, Front or Rear Panel Mounting, Color Included Red, Green, Yellow, Blue
Life Hours 100000

Overview

249 Series for 3/8 in. Mounting Hole Panel Mounted LED Indicators

249 Series indicators are high efficiency LEDs, standard or high bright neon lamps in a black aluminum housing. LED is long life in low voltage applications. Neon products supplied with integral resistors for line voltage requirements. 249 Series product is a complete assembly including base, lamp and lens.

  • Housing Material: Aluminum
  • Housing Finish: Anodized
  • Cap Material: High Impact Plastic
  • Cylindrical Cap

  • Product Added to Cart
    Dialight
    Indicator; Pnl Mnt; LED; Mnt-Sz 0.375"; Knurled Flange Nut; Lock Washer & Nut; Red
    Allied Stock #: 70081494
    Mfr's Part #: 249-7868-3331-504F
    $8.720 Each
    Quantity added: