Dialight 249-4168-3734-504F

View More
Image may be a representation.
See specs for product details.
Indicator Pmnt; 9.53mm Mounting Hole Size; Blue LED; Solder Turret Term; 28Vdc
Manufacturer #: 249-4168-3734-504F
Allied Stock #: 70082630
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.58 (Each)
1 $20.58
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 249 Series
Color Blue
Current Rating 10 mA
Mounting Type Panel Mount
Supply Voltage 28 VDC
Terminal Type Turret
Type Panel Mount Indicator
Voltage Rating 28 VDC
Primary Type Indicator Light
Special Features Resistant to Shock and Vibration

Overview

Dialight 249 Series Neon Panel Indicators
Dialight 249 series panel mount neon indicator lights offer high performance and reliability. The 249 series are available with either stovepipe or cylindrical lens caps, in a variety of Colors and voltage to suit a wide range of applications.

Product Added to Cart
Dialight
Indicator Pmnt; 9.53mm Mounting Hole Size; Blue LED; Solder Turret Term; 28Vdc
Allied Stock #: 70082630
Mfr's Part #: 249-4168-3734-504F
$20.580 Each
Quantity added: