Dialight 249-4168-3334-504F

Image may be a representation.
See specs for product details.
LED; Blue; 4000 mcd; 3/8 in.; 28 V (Forward); 10 mA; Panel Mount; 0.993 in.
Manufacturer #: 249-4168-3334-504F
Allied Stock #: 70082296
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.02 (Each)
1 $11.02
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 249 Series LED Panel Mount Indicator
Series 249 Series
Color Blue
Current Rating 10 mA
Lamp Type LED
Lens Style Cylindrical
Mounting Hole Size 0.375 In.
Mounting Type Panel Mount
Standards RoHS Compliant, UL Listed, ISO 9001
Supply Voltage 28 VDC
Terminal Type Turret
Termination Solder
Type Fixed Lamp
Voltage, Operating 28 VDC
Voltage Rating 28 VDC
Mounting Size 0.375 In.
Primary Type Pilot Light
Special Features Long Life, Low Power Consumption, No Heat Generated, Resistant to Shock and Vibration, Front or Rear Panel Mounting, Color Included Red, Green, Yellow, Blue
Life Hours 100000

Overview

Dialight 249 Series Neon Panel Indicators
Dialight 249 series panel mount neon indicator lights offer high performance and reliability. The 249 series are available with either stovepipe or cylindrical lens caps, in a variety of Colors and voltage to suit a wide range of applications.

Product Added to Cart
Dialight
LED; Blue; 4000 mcd; 3/8 in.; 28 V (Forward); 10 mA; Panel Mount; 0.993 in.
Allied Stock #: 70082296
Mfr's Part #: 249-4168-3334-504F
$11.020 Each
Quantity added: