Dialight 249-4167-3334-504F

Image may be a representation.
See specs for product details.
LED; Blue; 4000 mcd; 3/8 in.; 14 V (Forward); 10 mA; Panel Mount; 0.993 in.
Manufacturer #: 249-4167-3334-504F
Allied Stock #: 70082294
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$16.69 (Each)
1 $16.69
Availability

46 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 249 Series LED Panel Mount Indicator
Series 249 Series
Color Blue
Current Rating 10 mA
Lamp Type LED
Lens Style Cylindrical
Mounting Hole Size 0.375 In.
Mounting Type Panel Mount
Standards RoHS Compliant, UL Listed, ISO 9001
Supply Voltage 14 VDC
Terminal Type Turret
Termination Solder
Type Fixed Lamp
Voltage, Operating 14 VDC
Voltage Rating 14 VDC
Mounting Size 0.375 In.
Primary Type Pilot Light
Special Features Long Life, Low Power Consumption, No Heat Generated, Resistant to Shock and Vibration, Front or Rear Panel Mounting, Color Included Red, Green, Yellow, Blue
Life Hours 100000
Product Added to Cart
Dialight
LED; Blue; 4000 mcd; 3/8 in.; 14 V (Forward); 10 mA; Panel Mount; 0.993 in.
Allied Stock #: 70082294
Mfr's Part #: 249-4167-3334-504F
$16.690 Each
Quantity added: