Davies Molding 1105

Image may be a representation.
See specs for product details.
Knob; Phenolic; Brass (Bushing); 15/16 in.; 1/4 in.; 39/64 in.; 8-32
Manufacturer #: 1105
Allied Stock #: 70097794

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.185 (Each)
1 $1.185
25 $1.144
50 $1.082
100 $1.013
Availability

1074 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 1105 Series
Diameter 0.938" (23.83mm)
Diameter, Inner 0.25" (6.35mm)
Height 0.61" (15.5mm)
Material Phenolic
Body Material Phenolic ; Brass
Screw Size 8-32
Type Phenolic
Diameter, Knob 0.937" (23.8mm)
Knob Type Fingergrip

Overview

Davies Molding Control Knobs — Distinctive Control Knobs for Special Applications:

Control Knobs are available in Slide, Instrument, Pointer and Skirted and Two-Shot Instrument and Skirted, with a wide range of sizes and styles to suit your needs. Available in both phenolic and thermoplastic materials, and can be customized to your specification.

Features:

  • Over 25 different styles of instrument control knobs are available!
  • Our instrument control knobs that have a sophisticated, distinctive appearance combined with high quality function.
  • The 1100 series include a line or slot to indicate a setting.
  • Varieties available in both thermoplastic and phenolic materials.
  • Sizes ranging from 1/2" to 2-1/4" in diameter.
  • Female insert, plain molded hole and spring mounting instrument knob options are available.
  • Knobs can be decorated or customized to your specific need. Just work with your Allied Sales Rep.

  • Product Added to Cart
    Davies Molding
    Knob; Phenolic; Brass (Bushing); 15/16 in.; 1/4 in.; 39/64 in.; 8-32
    Allied Stock #: 70097794
    Mfr's Part #: 1105
    $1.185 Each
    Quantity added: