Dantona Industries, Inc. STIK-5012

Image may be a representation.
See specs for product details.
Strip; Bumper; Resillent Polyurethane Polymer; 0.14 in.
Manufacturer #: STIK-5012
Allied Stock #: 70128060
RoHS Exempt
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.88 (Pack of 100)
1 $9.88
10 $9.43
25 $8.98
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series STIK Series
Color Black
Height 0.14" (3.56mm)
Material Polyurethane
Body Material Resilient Polyurethane Polymer
Mounting Type Adhesive
Shape Round
Size 0.5 W x 0.14 H In.
Type Strip
Width 1/2" (12.7 mm)
Primary Type Bumper
Alternate Mfr Part Number STIK-5012
UPC Code 728286810198

Overview

Resilient Polyurethane Polymer , Self Sticking Bumper Strips

  • Resilient polyurethane polymer material

  • Product Added to Cart
    Dantona Industries, Inc.
    Strip; Bumper; Resillent Polyurethane Polymer; 0.14 in.
    Allied Stock #: 70128060
    Mfr's Part #: STIK-5012
    $9.880 Pack of 100
    Quantity added: