Dantona Industries, Inc. RCB-207-S
Dantona Industries, Inc.
Recessed Bumpers
Manufacturer #:
RCB-207-S
Allied Stock #:
70128003
RoHS Compliant Part
Resources
- This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Color | Black | |
Height | 0.25" (6.35mm) | |
Material | Rubber | |
Body Material | Rubber | |
Mounting Type | Recessed | |
Shape | Dome | |
Size | 1⁄2 W x 1⁄4 H In. | |
Type | Recessed | |
Width | 1/2" (12.7 mm) | |
Primary Type | Bumper | |
Alternate Mfr Part Number | RCB-207-S | |
UPC Code | 728286081086 |
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.