Dantona Industries, Inc. LS17330

Image may be a representation.
See specs for product details.
Battery; Non-Rechargeable; 2/3 AA; Lithium Thionyl Chloride; 3.6 VDC; 2.1Ah; SAFTLS
Manufacturer #: LS17330
Allied Stock #: 70235817

RoHS Exempt Product

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$10.67 (Each)
1 $10.67
5 $10.27
10 $9.90
25 $9.40
50 $9.09
100 $8.67
Availability

57 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SAFTLS Series
Capacity 2.1 Ah
Chemical System Lithium Thionyl Chloride
Dimensions 16.3 Dia. x 31.4 L
Size 2/3 AA
Tab Type Specialty Batteries
Operating Temperature -60 to 85 C
Termination Pressure Contact
Weight 0.5 oz., 14.4 g
Voltage Rating 3.6 V
Primary Type Non-Rechargeable
Alternate Mfr Part Number COMP-29 SAFT
UPC Code 728286862340

Overview

SAFT LS17330 BATTERY - 3.6V LITHIUM 2/3 A CELL
2/3 A SIZE LITHIUM THIONYL CHLORIDE CYLINDRICAL CELL
HIGH ENERGY, HIGH RELIABILITY 3.6 VOLT POWER SOURCE.
EXCELLENT MEMORY BACKUP POWER SOURCE.
LOW SELF DISCHARGE RATE GIVES THIS CELL A 10 YEAR SHELF LIFE.
STABLE VOLTAGE AND BROAD TEMPERATURE RANGE (-60° TO +85°C).

Features:

  • Voltage: 3.6 Volts
  • Capacity: 2100mAh
  • Chemistry: Lithium
  • Dimensions: Diameter 0.67" x Height 1.30"
  • Terminals: Button Top

  • Product Added to Cart
    Dantona Industries, Inc.
    Battery; Non-Rechargeable; 2/3 AA; Lithium Thionyl Chloride; 3.6 VDC; 2.1Ah; SAFTLS
    Allied Stock #: 70235817
    Mfr's Part #: LS17330
    $10.670 Each
    Quantity added: