Skip to content
Dantona Industries, Inc.

Dantona Industries, Inc. ELB1210N

Mfr. Part #: ELB1210N
Allied Stock #: 70233999

Description

Battery, Emergency Lighting, NICAD, w/Conn.: 1.2V, 1400 mAh, 17.3x43.0, ELB1201N

Availability

Can ship immediately:

3

Price

Qty.

Standard Price

1

$9.50

10

$8.64

20

$8.44

50

$8.17

100

$7.89

200

$7.59

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$

/Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
0 item(s) added to cart
Product Specifications
Product Attribute Attribute Value Search
Alternate Mfr Part Number CUSTOM-51
Battery Pack Type Emergency Lighting
Capacity 1.4 Ah
Chemical System Nickel Cadmium
Dimensions 0.68 Dia x 1.69" (17.3x43mm)
Primary Type Replacement Battery Packs
Series DantonaCustom Series
Size Cylindrical
Type Emergency Lighting
Voltage Rating 1.2 VDC