Dantona Industries, Inc. CR2032-FT4-2

Image may be a representation.
See specs for product details.
Battery; Non-Rechargeable; Coin/Button; Lithium; 3 VDC; 200mAh; SMT; Computer
Manufacturer #: CR2032-FT4-2
Allied Stock #: 70157342
RoHS Exempt

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.36 (Each)
1 $1.36
5 $1.19
10 $1.12
25 $1.03
50 $0.92
Availability

355 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Dantona Comp Series
Capacity 200 mAh
Chemical System Lithium
Dimensions 20.5 Dia. x 3.2 H
Size Coin/Button
Tab Type Specialty Batteries
Operating Temperature -20 to 60 C
Termination PCB Surface Mount
Voltage Rating 3 V
Primary Type Non-Rechargeable
Alternate Mfr Part Number COMP-32-3VL
UPC Code 728286223356

Overview

Features

  • Low Self-Discharge Rate and Long Life; Self-Discharge Rate: <1% a Year at Room Temperature
  • Stable Discharge Characteristics (Uniform Discharge Voltage)
  • Superior High-Rate Pulse Discharge Characteristics
  • Usable Over a Wide Temperature Range; Operational Temperature Range: –20°C to +70°C (Consult Sanyo When Using Batteries at Temperatures Exceeding the –20°C to +60°C Range)
  • Superior Leakage Resistance
  • Extremely Safe (UL Recognized Component; File No. MH12383)
    Applications
  • Calculators
  • Electronic Notebooks
  • PC Cards
  • LED Related
  • Medical Equipment
  • Memory Back-Up Power Source

  • Product Added to Cart
    Dantona Industries, Inc.
    Battery; Non-Rechargeable; Coin/Button; Lithium; 3 VDC; 200mAh; SMT; Computer
    Allied Stock #: 70157342
    Mfr's Part #: CR2032-FT4-2
    $1.360 Each
    Quantity added: