Danfoss 032U6505

Image may be a representation.
See specs for product details.
Solenoid Valve; type EV210B 3; NormallyClosed; FKM; 1/4-18 NPT
Manufacturer #: 032U6505
Allied Stock #: 71006987
RoHS Exempt
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$37.61 (Each)
1 $37.61
3 $35.74
Availability

0 can ship immediately.

1 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EV210B Series
Configuration 2-Position Double
Type Direct Operated
Voltage, Coil 24-240 VAC
Number of Ports 2
Primary Type Solenoid Valve

Overview

Danfoss Direct-operated 2/2-way solenoid valves Type EV210B:

EV210B covers a wide range of direct-operated 2/2-way solenoid valves for universal use. EV210B is a very robust valve program with high performance and can be used in all kind of tough working conditions in demanding industrial applications such as control and closage.

Features:

  • For water, oil, compressed air and similar neutral media.
  • Flow range: 0 – 8 m3 /h
  • Differential pressure: 0 – 30 bar
  • Media temperature: -30 – 140 °C
  • Ambient temperature: Up to 80 °C
  • Coil enclosure : Up to IP67
  • Tread connections: G 1 /8 – G 1
  • DN 1.5 – 25
  • Viscosity: Up to 50 cSt
  • The valves can be used for vacuum

  • Product Added to Cart
    Danfoss
    Solenoid Valve; type EV210B 3; NormallyClosed; FKM; 1/4-18 NPT
    Allied Stock #: 71006987
    Mfr's Part #: 032U6505
    $37.610 Each
    Quantity added: