Cynergy3 Components RSF84Y100R

Image may be a representation.
See specs for product details.
Switch; Level; SPST; 25VA; PP body; 1/2NPT Mnt; Wire Leads; 1M; PVC; 16AWG; WRAS
Manufacturer #: RSF84Y100R
Allied Stock #: 70043259
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.32 (Each)
1 $16.32
3 $15.54
10 $14.80
50 $14.12
100 $13.71
Availability

104 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Float
Body Style Compact
Series RSF80 Series
Mounting Type External
Termination Lead Wires
Type Level
Voltage, Switching 25 VA

Overview

The RSF80 Float Switch series is designed for external fitting, achieved with a 1⁄2" NPT taper thread. This avoids the need for access to the inside of the chamber and is ideally suited to applications where space or fitting time are prime considerations. They are manufactured in a variety of materials to suit most commonly used liquids. The switch action may be reversed by rotating the device through 180°. Typical applications are Diesel Level for Generators, Hydraulic Oil and Gearbox Oil Level.

  • 1⁄2" NPT External Mount
  • Available in Nylon, Polypropylene or PPS
  • WRAS Approved Versions
  • Many Variants are UL Recognized Components, File No. E171218
  • Flying Lead or M12 Connection

  • Product Added to Cart
    Cynergy3 Components
    Switch; Level; SPST; 25VA; PP body; 1/2NPT Mnt; Wire Leads; 1M; PVC; 16AWG; WRAS
    Allied Stock #: 70043259
    Mfr's Part #: RSF84Y100R
    $16.320 Each
    Quantity added: