Custom Connector 312X13

Image may be a representation.
See specs for product details.
Accessory; Wire Seal; 16-20 Awg
Manufacturer #: 312X13
Allied Stock #: 70102763
RoHS Compliant

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Overview


  • 5-Way Connector Easily Converts to 4-Way
  • All Components Are Made from UL Recognized Materials
  • All Have V2 or Better Flammability Rating
  • Excellent Chemical Resistance
  • Push to Seat and Seal Terminals; All One Motion
  • Universal Fit for Most Sealed ISO Relays
  • Individual Wires Seals, 3 Sizes Fit All Wire Ranges
  • Easier to Work with Instead of a Wire Bundle
  • Will Outperform Any Similar Connector
  • Size: 35.6 L × 30 H × 35.6 W (mm)
  • Material: Zytel 103 (Socket), Nitrile (Gasket), Santoprene 251 (Seals)
  • ASTM Proven

  • Product Added to Cart
    Custom Connector
    Accessory; Wire Seal; 16-20 Awg
    Allied Stock #: 70102763
    Mfr's Part #: 312X13
    $0.270 Each
    Quantity added: