
Mfr. Part #: SUS1R5053R3C
Allied Stock #: 70160756
Description
DC-DC Converter,3.3V,0.4A,4.5-9V In,Open Frame,Thru Hole,Switching,ZU Series
RoHS Compliant
Availability
Can ship immediately: |
0 |
---|---|
Request Lead Time |
Price
Qty. |
Standard Price |
---|---|
1 |
$13.67 |
10 |
$13.25 |
25 |
$12.85 |
50 |
$12.30 |
Product Attribute | Attribute Value | Search |
---|---|---|
Configuration | Open Frame | |
Current Rating | 0.4 A | |
Dimensions | 21.4mm W x 6.5mm H x 12.2mm D | |
Input Voltage | 4.5-9 VDC | |
Line Regulation | 20 mV (Max.) | |
Load Regulation | 40 mV (Max.) | |
Mounting Type | PCB, Thru-Hole | |
Number of Outputs | 1 | |
Operating Temperature | -40 to +85 °C | |
Operation | Switching | |
Output | 3.3VDC@0.4A | |
Output 1 Voltage | 3.3 V | |
Output Power | 1.32 W | |
Output Voltage | 3.3 VDC | |
Power Rating | 1.32 W | |
Primary Type | DC-DC | |
Product Header | SU Series On-Board Type Power Supply | |
Series | SUS Series | |
Standards | UL, cUL Approvals, CE Marking | |
Type | Embedded | |
Weight | 2 g (Max.) |