Cornell-Dubilier VR8A

Image may be a representation.
See specs for product details.
Clamp; Mounting; Cold Rolled Steel; 0.035 In.; Zinc Chromate Plating; 0.201 In.
Manufacturer #: VR8A
Allied Stock #: 70186541
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.41 (Each)
1 $4.41
10 $4.15
100 $3.88
500 $3.57
1000 $2.87
Availability

230 can ship immediately.

713 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accessory Type Wrap-Around Bracket
Series VR Hardware Series
Finish Zinc Chromate Plating
Height, Body 1.125 in.
Material Thickness 0.035 in.
Body Material Cold Rolled Steel
Mounting Type Vertical

Overview

CDE VR mounting clamps may be used to mount any cylindrical capacitor with a 1" to 3" diameter that is to be mounted in a vertical position. Material is 1010 CRS, commercial grade #4 temper ASI scale. Parts are finished with 0.0001 (nominal) zinc chromate plating. Use for mounting CG types, PSU, SF and MPF types. Material thickness is 0.035".

Product Added to Cart
Cornell-Dubilier
Clamp; Mounting; Cold Rolled Steel; 0.035 In.; Zinc Chromate Plating; 0.201 In.
Allied Stock #: 70186541
Mfr's Part #: VR8A
$4.410 Each
Quantity added: