Cornell-Dubilier VR8

Image may be a representation.
See specs for product details.
Clamp; Mounting; Vertical; Zinc Chromate; 0.035 in.; 2 in.; 1.125 in.
Manufacturer #: VR8
Allied Stock #: 70186562
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.41 (Each)
1 $4.41
10 $4.15
100 $3.88
500 $3.57
1000 $2.87
Availability

717 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accessory Type Wrap-Around Bracket
Series VR Hardware Series
Diameter 2 in.
Diameter, Mounting Hole 0.201 in.
Finish Zinc Chromate
Material Thickness 0.035 in.
Base Style Vertical

Overview

CDE VR mounting clamps may be used to mount any cylindrical capacitor with a 1" to 3" diameter that is to be mounted in a vertical position. Material is 1010 CRS, commercial grade #4 temper ASI scale. Parts are finished with 0.0001 (nominal) zinc chromate plating. Use for mounting CG types, PSU, SF and MPF types. Material thickness is 0.035".

Product Added to Cart
Cornell-Dubilier
Clamp; Mounting; Vertical; Zinc Chromate; 0.035 in.; 2 in.; 1.125 in.
Allied Stock #: 70186562
Mfr's Part #: VR8
$4.410 Each
Quantity added: