Cornell-Dubilier VR12A

Image may be a representation.
See specs for product details.
Clamp; Mounting; 1010 CRS; VR Vertical; 0.035 in.; Zinc Chromate; 0.0001 in.
Manufacturer #: VR12A
Allied Stock #: 70186543
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.36 (Each)
1 $5.36
10 $5.04
100 $4.72
500 $4.34
1000 $3.48
Availability

116 can ship immediately.

96 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accessory Type Wrap-Around Bracket
Series VR Hardware Series
Diameter, Inner 3 in.
Outer Diameter 3-13⁄16 in.
Finish Zinc Chromate
Body Material 1010 CRS
Mounting Type Vertical
Screw Size 0.176 x 0.281 in.

Overview

CDE VR mounting clamps may be used to mount any cylindrical capacitor with a 1" to 3" diameter that is to be mounted in a vertical position. Material is 1010 CRS, commercial grade #4 temper ASI scale. Parts are finished with 0.0001 (nominal) zinc chromate plating. Use for mounting CG types, PSU, SF and MPF types. Material thickness is 0.035".

Product Added to Cart
Cornell-Dubilier
Clamp; Mounting; 1010 CRS; VR Vertical; 0.035 in.; Zinc Chromate; 0.0001 in.
Allied Stock #: 70186543
Mfr's Part #: VR12A
$5.360 Each
Quantity added: