Cornell-Dubilier UNL15W4P7K-F

Image may be a representation.
See specs for product details.
Metallized Polypropylene Film Capacitors; 4.7uF; 1500V; 10%
Manufacturer #: UNL15W4P7K-F
Allied Stock #: 70189673
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 2
Pricing (USD) & Availability
Standard Pricing
$21.51 (Each)
1 $21.51
10 $20.22
100 $18.93
500 $17.42
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series UNL Series
Capacitance 4.7 uF
Mounting Type PCB
Termination Snap-In
Tolerance 10 %
Element Material Polypropylene Metallized

Overview


The UNL power film series offers twice the ripple current and voltage of snap-ins. Constructed with low loss ElectroFilm construction, the UNL series offers high capacitance values and high ripple current making them ideal for aluminum electrolytic replacements or applications requiring high ripple current capacitors. The UNL offered in stand off provide stability, allowing air to circulate between board and capacitor. The two pin solder terminals for PCB mount are provided in long or short pin options. A UNL 35uf, 500V can handle almost 4 times the ripple current as a snapmount capacitor of the same physical size. The UNL are more stable with temperature, Self healing and have 20x longer life then your Snapmount. This ElectroFilm capacitor is offered in a 35X50 mm Solvent resistant, flame retardant case.









  • Advantages over Aluminum Electrolytic
    -Exceptionally low ESR
    -Up to 10 times the ripple current
    -1.25 times rated surge voltage
    -Non-polar
    - Higher voltage ratings
    -Dry construction - no electrolyte
    - Improved reliability

  • Applications include:
    - High Voltage Inverters
    -DC Bus Link
    -DC Filtering






  • Product Added to Cart
    Cornell-Dubilier
    Metallized Polypropylene Film Capacitors; 4.7uF; 1500V; 10%
    Allied Stock #: 70189673
    Mfr's Part #: UNL15W4P7K-F
    $21.510 Each
    Quantity added: