Cornell-Dubilier SLP562M100H9P3

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Snap In 5600uF 100V 20% 105C
Manufacturer #: SLP562M100H9P3
Allied Stock #: 71037503

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$6.73 (Each)
1000 $6.73
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 40
Product Specifications
Product Attribute Attribute Value Search
Series SLP Series
Capacitance 5600 uF
Current, Ripple 4.05 A
Maximum Operating Temperature 105 °C
Termination Snap-In
ESR 0.047 Ohm
Case Size 35 x 50 mm
Voltage Rating 100

Overview

Cornell-Dubilier SLP Series — Best Value 105 °C Snap-In Type:

Type SK is a radial leaded aluminum electrolytic capacitor with a +85 …C, 2000 hour long life rating. The SK is a high CV rated product and is ideal for general purpose applications such as stereo radio, TV, computers and other consumer electronic products.

Features:

  • 3000 h ripple load life at rated voltage
  • 105 …C rated
  • Small case size with high capacitance
  • Best for switching power supplies
  • 22 mm to 35 mm diameter, 10 mm lead spacing
  • Best value snap-in type
  • High ripple current

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Snap In 5600uF 100V 20% 105C
    Allied Stock #: 71037503
    Mfr's Part #: SLP562M100H9P3
    $6.730 Each
    Quantity added: