Cornell-Dubilier SLP103M063H9P3

Image may be a representation.
See specs for product details.
Capacitor; Al Electrolytic; Cap 0.01 F; Tol 20%; Vol-Rtg 63 VDC; Snap In; 35X50 mm
Manufacturer #: SLP103M063H9P3
Allied Stock #: 70189801

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$5.77 (Each)
1 $5.77
10 $5.42
100 $5.08
500 $4.67
Availability

560 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SLP Series
Capacitance 10000 uF
Configuration Radial, Can
Current, Ripple 5.11 A
Mounting Type PCB
Maximum Operating Temperature 105 °C
Minimum Operating Temperature -40 Deg. C
Termination Snap-In
Tolerance 20 %
ESR 0.04 Ohm
Element Material Aluminum Electrolytic
Case Size 35 x 50 mm
Voltage Rating 63 VDC
Lead Spacing 0.394 In. (10.00 mm)

Overview

Cornell-Dubilier SLP Series — Best Value 105 °C Snap-In Type:

Type SK is a radial leaded aluminum electrolytic capacitor with a +85 …C, 2000 hour long life rating. The SK is a high CV rated product and is ideal for general purpose applications such as stereo radio, TV, computers and other consumer electronic products.

Features:

  • 3000 h ripple load life at rated voltage
  • 105 …C rated
  • Small case size with high capacitance
  • Best for switching power supplies
  • 22 mm to 35 mm diameter, 10 mm lead spacing
  • Best value snap-in type
  • High ripple current

  • Product Added to Cart
    Cornell-Dubilier
    Capacitor; Al Electrolytic; Cap 0.01 F; Tol 20%; Vol-Rtg 63 VDC; Snap In; 35X50 mm
    Allied Stock #: 70189801
    Mfr's Part #: SLP103M063H9P3
    $5.770 Each
    Quantity added: