Cornell-Dubilier SFP44T3K238B-F

Image may be a representation.
See specs for product details.
Motor Start Capacitors & Motor Run Capacitors 3uF 440Volts
Manufacturer #: SFP44T3K238B-F
Allied Stock #: 71025504
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$9.37 (Each)
84 $9.37
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 84

Multiples Of: 84
Product Specifications
Product Attribute Attribute Value Search
Series SF Series
Capacitance 3 uF
Configuration Round
Termination QC Tabs
Tolerance 10 %
Element Material Polypropylene Metallized
Special Features Oil Filled;Motor Start/Run

Overview

Oil Filled/Impregnated, AC Rated, Metallized Polypropylene Capacitors
Type SF, AC rated metallized polypropylene capacitors provide starting torque and power factor correction for split phase motors typically used in refrigeration and air conditioning motorrun applications. Type SF also may be used to provide noise suppression, voltage regulation and line current reduction in power supply applications.

Highlights

  • Self healing
  • Fault current protection up to 10,000 amps AFC
  • Low energy consumption
  • 4 - tine, 1/4" quick connect lug terminals are standard
  • Meets EIA Standard EIA-456-A
  • UL recognized File Number E71645 CSA File Number 223507

  • Product Added to Cart
    Cornell-Dubilier
    Motor Start Capacitors & Motor Run Capacitors 3uF 440Volts
    Allied Stock #: 71025504
    Mfr's Part #: SFP44T3K238B-F
    $9.370 Each
    Quantity added: