Cornell-Dubilier SFD66S20K391B-F

Image may be a representation.
See specs for product details.
Capacitor; PolyproMetallized; Cap20uF; Tol10%; Vol-Rtg660VAC; QC; Oval; CaseD
Manufacturer #: SFD66S20K391B-F
Allied Stock #: 70189702

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SF Series
Capacitance 20 uF
Case Code D
Termination QC Tabs
Tolerance 10 %
Element Material Polypropylene Metallized
Voltage Rating 660 VAC
Special Features Motor Run

Overview

Type SF, AC rated metallized polypropylene capacitors provide starting torque and power factor correction for split phase motors typically use in refrigeration and air conditioning motor-run applications. Type SF also may be used to provide noise suppression, voltage regulation and line current reduction in power supply applications.

  • Capacitance Range: 5 to 120 μF
  • Tolerance: 10%
  • Voltage Range: 240 to 660 VAC
  • Operating Temperature: –40°C to 70°C, 90°C Available
  • Operating Frequency: 50-60 Hz
  • Voltage Amperes Reactive (Terminals): 4 Way 70°C
  • Dielectric: Low Loss, Self-Healing Metallized Polypropylene
  • Casing: Oval and Round Tin-Plated Steel
  • Oil: Non-PCB, Environmentally Safe
  • UL Recognized Under E71645
  • Meets EIA Standard: EIA-456-A
  • CSA File Number 223057

  • Product Added to Cart
    Cornell-Dubilier
    Capacitor; PolyproMetallized; Cap20uF; Tol10%; Vol-Rtg660VAC; QC; Oval; CaseD
    Allied Stock #: 70189702
    Mfr's Part #: SFD66S20K391B-F
    $35.990 Each
    Quantity added: