Cornell-Dubilier MLS561M250EB1C

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Leaded560uF 250V 20% FLATPACK
Manufacturer #: MLS561M250EB1C
Allied Stock #: 71036079
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$186.71 (Each)
10 $186.71
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MLS Series
Capacitance 560 uF
Configuration Radial, FlatPack
Mounting Type PCB
Termination Through Hole
Tolerance 0.2
Element Material Aluminum Electrolytic
Voltage Rating 250 VDC

Overview

Cornell-Dubilier MLS Series — Ultra Long Life Flatpack with High Vibration and High Reliability Options:

Encased in rugged stainless steel, the MLS is perfect for high reliability military systems and applications operating above 85 C. For our highest performing 125 C Flatpacks, choose type HVMLS available in a special stainless steel case for high vibration applications up to 50g. Specify type HRMLS for high reliability Flatpacks which are subjected to MIL level burn-in processes to ensure established reliability.

The Type MLS extends the super performance of the MLP from a maximum operating temperature of 85 C to 125 C. While the MLP is inherently capable of operation at 125 C, its flat aluminum case can’t withstand the higher temperature without inflating from internal pressure. The MLS incorporates a rugged, stainless steel case which assures flatness to beyond 125 C. The MLS is perfect for hi-rel military systems and applications operating above 85 C.

Features:

  • Near-hermetic welded seal
  • Stainless-steel case
  • 100 years expected operating life
  • Withstands more than 80,000 feet altitude
  • Type HV up to 50g
  • Type HR, High Reliability

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Leaded560uF 250V 20% FLATPACK
    Allied Stock #: 71036079
    Mfr's Part #: MLS561M250EB1C
    $186.710 Each
    Quantity added: