Cornell-Dubilier LP103M035C4P3

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Snap In 10000uF 35V (D X L) 25mm x 45mm
Manufacturer #: LP103M035C4P3
Allied Stock #: 71026472

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1120

Multiples Of: 1120
Product Specifications
Product Attribute Attribute Value Search
Series LP Series

Overview

Cornell-Dubilier LP Series — Stable ESR, Long Life, Snap-In Aluminum Electrolytic Capacitors:

Type LP radial snap-in aluminum electrolytic capacitors are small in size and are rated for low voltage applications. Their durable construction guarantees a long life while operating up to 105 …C with a stable ESR. These features make the Type LP ideal for use in switch-mode power supplies.

Features:

  • High Reliability
  • 105 …C
  • 22 to 35 mm diameter with 10 mm lead spacing
  • Load Life Test: 1,000 h @ full load at +105 …C per EIA IS-749
  • Shelf Life: 500 h @ 105 …C, capacitance, ≤ 200% ESR and DC ±20%, initial requirements
  • Vibration: 10 to 55 Hz, 0.06" and 10 g max, 2 h in each plane

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Snap In 10000uF 35V (D X L) 25mm x 45mm
    Allied Stock #: 71026472
    Mfr's Part #: LP103M035C4P3
    $4.690 Each
    Quantity added: