Cornell-Dubilier HES352G400X4L

Image may be a representation.
See specs for product details.
Capacitors,Aluminum Electrolytic,Screw Terminal 3500uF 400V CASE 3in x 4.625in
Manufacturer #: HES352G400X4L
Allied Stock #: 71026452
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$193.94 (Each)
50 $193.94
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Capacitance 3500 uF
Capacitance Range 1000 to 9999 uF
Case Size 3 x 4.625 in
Element Material Aluminum Electrolytic
ESR 31 mOhms
Life Hours 2000
Maximum Operating Temperature 105 C
Ripple Current 10.7 A
Series HES
Voltage Rating 400 VDC

Overview

High Power Input Filtering, Screw Terminal Capacitors
Type HES screw terminal, aluminum electrolytic capacitors have excellent reliability and are ideal for high power input and charge-discharge applications for welders and strobe lights. The HES can be operated at 105 …C at full rated voltage

Highlights

  • High reliability - 1000 hours at 105 …C
  • Great for charge-discharge applications
  • Ideal for high power input filter applications
  • Operates at 105 …C at full rated voltage

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors,Aluminum Electrolytic,Screw Terminal 3500uF 400V CASE 3in x 4.625in
    Allied Stock #: 71026452
    Mfr's Part #: HES352G400X4L
    $193.940 Each
    Quantity added: