Cornell-Dubilier HES202G400W4C

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Screw Terminal 2000uF 400V CASE 2.5in x 4.125in
Manufacturer #: HES202G400W4C
Allied Stock #: 71026440

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$118.52 (Each)
50 $118.52
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HES
Capacitance 2000 uF
Current, Ripple 7.3 A
Maximum Operating Temperature 105 °C
ESR 48 Milliohms
Case Size 2.5 x 4.125 in
Voltage Rating 400 VDC
Life Hours 2000

Overview

High Power Input Filtering, Screw Terminal Capacitors
Type HES screw terminal, aluminum electrolytic capacitors have excellent reliability and are ideal for high power input and charge-discharge applications for welders and strobe lights. The HES can be operated at 105 …C at full rated voltage

Highlights

  • High reliability - 1000 hours at 105 …C
  • Great for charge-discharge applications
  • Ideal for high power input filter applications
  • Operates at 105 …C at full rated voltage

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Screw Terminal 2000uF 400V CASE 2.5in x 4.125in
    Allied Stock #: 71026440
    Mfr's Part #: HES202G400W4C
    $118.520 Each
    Quantity added: