Cornell-Dubilier DCMX312T450DC2B

Image may be a representation.
See specs for product details.
Capacitor; ALUM-SCREWTERMINAL
Manufacturer #: DCMX312T450DC2B
Allied Stock #: 71027765

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$108.92 (Each)
20 $108.92
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series DCMX
Capacitance 3100 uF
Current, Ripple 8.6 A
Maximum Operating Temperature 85 °C
ESR 46 Milliohms
Case Size 3 x 4.125 in
Voltage Rating 450 VDC
Life Hours 1000

Overview

Highest Capacitance Screw Terminal Type
With more capacitance and often more ripple-current capabilty than the best-value Type 3186 capacitor, the Type DCMC capacitor is the better choice for high-capacitance, power supply filters and energy storage applications such as welding equipment,UPS systems and computer hold-up power. The extended cathode foil of the DCMC assures cool operation with heatflow from the capacitor element to the can.

Highlights

  • Highest capacitance value
  • Right for Power Supply and UPS systems
  • Thermal-Pak™ extended cathode construction

  • Product Added to Cart
    Cornell-Dubilier
    Capacitor; ALUM-SCREWTERMINAL
    Allied Stock #: 71027765
    Mfr's Part #: DCMX312T450DC2B
    $108.920 Each
    Quantity added: