Cornell-Dubilier CGS194U7R5V3C

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Screw Terminal 190000uF 7.5V-10+75%
Manufacturer #: CGS194U7R5V3C
Allied Stock #: 71026091

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$44.81 (Each)
42 $44.81
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 42

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series CGS
Capacitance 190000 uF
Current, Ripple 12.5 A
Maximum Operating Temperature 85 °C
ESR 13 Milliohms
Case Size 2 x 3.125 in
Voltage Rating 7.5 VDC
Life Hours 1000

Overview

Cornell-Dubilier CGS Series — High-Capacity Screw Terminal Aluminum Electrolytic Capacitors:

Type CGS screw terminal, aluminum electrolytic capacitors have a high CV rating and are suitable for use in most demanding applications requiring high current filtering or energy storage..

Features:

  • High CV rating
  • High current filtering
  • Screw Terminal
  • RoHS Compliant

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Screw Terminal 190000uF 7.5V-10+75%
    Allied Stock #: 71026091
    Mfr's Part #: CGS194U7R5V3C
    $44.810 Each
    Quantity added: